
10M330K | |
|---|---|
DigiKey Part Number | 2639-10M330KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M330K |
Description | FIXED IND 330NH 815MA 220 MOHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 815 mA 220mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 410MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £1.00967 | £3,533.85 |
| Unit Price without VAT: | £1.00967 |
|---|---|
| Unit Price with VAT: | £1.21160 |



