
1025-08K | |
|---|---|
DigiKey Part Number | 1134-1058-2-ND - Tape & Reel (TR) 1134-1058-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-08K |
Description | FIXED IND 330NH 830MA 220 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 830 mA 220mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 410MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.53500 | £15.35 |
| 25 | £1.42040 | £35.51 |
| 50 | £1.33940 | £66.97 |
| 100 | £1.26280 | £126.28 |
| 250 | £1.18660 | £296.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.03906 | £1,039.06 |
| 2,000 | £0.98002 | £1,960.04 |
| 3,000 | £0.96947 | £2,908.41 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

