
106HT1203HLF | |
|---|---|
DigiKey Part Number | 2639-106HT1203HLF-ND |
Manufacturer | |
Manufacturer Product Number | 106HT1203HLF |
Description | FIXED IND 120UH 6.7A 44 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Toroidal Inductor 6.7 A 44mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height - Seated (Max) | 0.762" (19.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £13.15360 | £657.68 |
| Unit Price without VAT: | £13.15360 |
|---|---|
| Unit Price with VAT: | £15.78432 |

