N-Channel 20 V 5.8A (Tc) 1.56W (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF2314

DigiKey Part Number
4786-SSF2314TR-ND - Tape & Reel (TR)
4786-SSF2314CT-ND - Cut Tape (CT)
4786-SSF2314DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF2314
Description
MOSFET, N-CH, SINGLE, 4.5A, 20V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 5.8A (Tc) 1.56W (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
775 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.56W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.07200£0.72
25£0.06280£1.57
100£0.05330£5.33
250£0.04864£12.16
500£0.04584£22.92
1,000£0.04354£43.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04070£122.10
6,000£0.03931£235.86
9,000£0.03861£347.49
15,000£0.03784£567.60
21,000£0.03739£785.19
30,000£0.03696£1,108.80
75,000£0.03602£2,701.50
150,000£0.03546£5,319.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000