
P6KE200A | |
|---|---|
DigiKey Part Number | 4786-P6KE200ATR-ND - Tape & Reel (TR) 4786-P6KE200ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200A |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17700 | £1.77 |
| 100 | £0.11090 | £11.09 |
| 500 | £0.08244 | £41.22 |
| 1,000 | £0.07326 | £73.26 |
| 2,000 | £0.06551 | £131.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05897 | £235.88 |
| 8,000 | £0.05347 | £427.76 |
| 12,000 | £0.05067 | £608.04 |
| 20,000 | £0.04752 | £950.40 |
| 28,000 | £0.04565 | £1,278.20 |
| 40,000 | £0.04383 | £1,753.20 |
| 100,000 | £0.03985 | £3,985.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

