
GSM3Z3V6BW | |
|---|---|
DigiKey Part Number | 4786-GSM3Z3V6BWTR-ND - Tape & Reel (TR) 4786-GSM3Z3V6BWCT-ND - Cut Tape (CT) 4786-GSM3Z3V6BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSM3Z3V6BW |
Description | DIODE ZENER 3.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 100 | £0.05950 | £5.95 |
| 500 | £0.04346 | £21.73 |
| 1,000 | £0.03826 | £38.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03161 | £94.83 |
| 6,000 | £0.02826 | £169.56 |
| 9,000 | £0.02654 | £238.86 |
| 15,000 | £0.02462 | £369.30 |
| 21,000 | £0.02347 | £492.87 |
| 30,000 | £0.02236 | £670.80 |
| 75,000 | £0.01992 | £1,494.00 |
| 150,000 | £0.01842 | £2,763.00 |
| 300,000 | £0.01715 | £5,145.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

