
GSFB0206 | |
|---|---|
DigiKey Part Number | 4786-GSFB0206TR-ND - Tape & Reel (TR) 4786-GSFB0206CT-ND - Cut Tape (CT) 4786-GSFB0206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFB0206 |
Description | MOSFET, N-CH, 5.2A, 20V, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15000 | £1.50 |
| 25 | £0.13280 | £3.32 |
| 100 | £0.11420 | £11.42 |
| 250 | £0.10528 | £26.32 |
| 500 | £0.09988 | £49.94 |
| 1,000 | £0.09545 | £95.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08996 | £269.88 |
| 6,000 | £0.08728 | £523.68 |
| 9,000 | £0.08594 | £773.46 |
| 15,000 | £0.08445 | £1,266.75 |
| 21,000 | £0.08358 | £1,755.18 |
| 30,000 | £0.08275 | £2,482.50 |
| 75,000 | £0.08095 | £6,071.25 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

