


BZT52C5V6S | |
|---|---|
DigiKey Part Number | 4786-BZT52C5V6STR-ND - Tape & Reel (TR) 4786-BZT52C5V6SCT-ND - Cut Tape (CT) 4786-BZT52C5V6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6S |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±7.14% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06300 | £0.63 |
| 100 | £0.03850 | £3.85 |
| 500 | £0.02782 | £13.91 |
| 1,000 | £0.02433 | £24.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01987 | £59.61 |
| 6,000 | £0.01761 | £105.66 |
| 9,000 | £0.01646 | £148.14 |
| 15,000 | £0.01516 | £227.40 |
| 21,000 | £0.01439 | £302.19 |
| 30,000 | £0.01364 | £409.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

