
1N6286A | |
|---|---|
DigiKey Part Number | 4786-1N6286ATR-ND - Tape & Reel (TR) 4786-1N6286ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6286A |
Description | TVS DIODE 36.8VWM 59.3V DO201AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30600 | £3.06 |
| 100 | £0.19610 | £19.61 |
| 500 | £0.14866 | £74.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.12974 | £155.69 |
| 2,400 | £0.11743 | £281.83 |
| 3,600 | £0.11114 | £400.10 |
| 6,000 | £0.10408 | £624.48 |
| 8,400 | £0.09990 | £839.16 |
| 12,000 | £0.09583 | £1,149.96 |
| 30,000 | £0.08690 | £2,607.00 |
| 60,000 | £0.08414 | £5,048.40 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

