
G700P06T | |
|---|---|
DigiKey Part Number | 4822-G700P06T-ND |
Manufacturer | |
Manufacturer Product Number | G700P06T |
Description | MOSFET P-CH 60V 25A TO-220 |
Customer Reference | |
Detailed Description | P-Channel 25A (Tc) 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17034 | £340.68 |
| 16,000 | £0.15730 | £2,516.80 |
| 30,000 | £0.14195 | £4,258.50 |
| Unit Price without VAT: | £0.17034 |
|---|---|
| Unit Price with VAT: | £0.20441 |

