
G18NP06Y | |
|---|---|
DigiKey Part Number | 3141-G18NP06YTR-ND - Tape & Reel (TR) 3141-G18NP06YCT-ND - Cut Tape (CT) 3141-G18NP06YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G18NP06Y |
Description | MOSFET N/P-CH 60V 18A TO252-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 18A (Tc) 45W (Tc), 50W (Tc) Surface Mount TO-252-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA, 3.5V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V, 25nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 30V, 2610pF @ 30V |
Part Status Active | Power - Max 45W (Tc), 50W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel, Common Drain | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Current - Continuous Drain (Id) @ 25°C 18A (Tc) | Supplier Device Package TO-252-4 |
Rds On (Max) @ Id, Vgs 35mOhm @ 12A, 10V, 45mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.73100 | £7.31 |
| 100 | £0.48570 | £48.57 |
| 500 | £0.38044 | £190.22 |
| 1,000 | £0.34656 | £346.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.30986 | £774.65 |
| 5,000 | £0.28718 | £1,435.90 |
| 7,500 | £0.27564 | £2,067.30 |
| 12,500 | £0.26266 | £3,283.25 |
| 17,500 | £0.25498 | £4,462.15 |
| 25,000 | £0.25194 | £6,298.50 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |




