FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD55LB01GFYIGR

DigiKey Part Number
1970-GD55LB01GFYIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD55LB01GFYIGR
Description
IC FLASH 1GBIT SPI/QUAD
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
150µs, 1.2ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£6.85343£20,560.29
Manufacturers Standard Package
Unit Price without VAT:£6.85343
Unit Price with VAT:£8.22412