
GD25X512MEBARY | |
|---|---|
DigiKey Part Number | 1970-GD25X512MEBARY-ND |
Manufacturer | |
Manufacturer Product Number | GD25X512MEBARY |
Description | IC FLSH 512MBIT SPI/OCTL 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | £6.75206 | £32,409.89 |
| Unit Price without VAT: | £6.75206 |
|---|---|
| Unit Price with VAT: | £8.10247 |

