FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
GD continues to push for SPI-NOR growth in vertical segments

GD25Q16ETEGR

DigiKey Part Number
1970-GD25Q16ETEGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25Q16ETEGR
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
140µs, 4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.51351£3,081.06
Unit Price without VAT:£0.51351
Unit Price with VAT:£0.61621