FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-WSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q127CWIGR

DigiKey Part Number
1970-1048-2-ND - Tape & Reel (TR)
1970-1048-1-ND - Cut Tape (CT)
1970-1048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q127CWIGR
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-WSON (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
12µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.73000£1.73
10£1.61900£16.19
25£1.57280£39.32
50£1.53780£76.89
100£1.50240£150.24
250£1.45556£363.89
500£1.42034£710.17
1,000£1.38537£1,385.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.33082£3,992.46
Manufacturers Standard Package
Unit Price without VAT:£1.73000
Unit Price with VAT:£2.07600