
GD25LQ16ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ16ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ16ESIGRCT-ND - Cut Tape (CT) 1970-GD25LQ16ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ16ESIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2.1V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.61100 | £6.11 |
| 25 | £0.59440 | £14.86 |
| 50 | £0.58200 | £29.10 |
| 100 | £0.56920 | £56.92 |
| 250 | £0.55212 | £138.03 |
| 500 | £0.53918 | £269.59 |
| 1,000 | £0.52629 | £526.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.51348 | £1,026.96 |
| 4,000 | £0.50077 | £2,003.08 |
| 6,000 | £0.49341 | £2,960.46 |
| 10,000 | £0.48423 | £4,842.30 |
| 14,000 | £0.47824 | £6,695.36 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

