Parametric Equivalent

GD25LD80EKIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LD80EKIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LD80EKIGR |
Description | IC FLASH 8MBIT SPI/DUAL 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Dual I/O 50 MHz 12 ns 8-USON (1.5x1.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 100µs, 6ms | |
Access Time | 12 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.25283 | £2,275.47 |
| Unit Price without VAT: | £0.25283 |
|---|---|
| Unit Price with VAT: | £0.30340 |


