FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 50 MHz 12 ns 8-USON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LD40CKIGR

DigiKey Part Number
1970-GD25LD40CKIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25LD40CKIGR
Description
IC FLASH 4MBIT SPI/DUAL 8USON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 50 MHz 12 ns 8-USON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
97µs, 6ms
Access Time
12 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.26438£793.14
6,000£0.25116£1,506.96
15,000£0.24172£3,625.80
30,000£0.23417£7,025.10
Manufacturers Standard Package
Unit Price without VAT:£0.26438
Unit Price with VAT:£0.31726