Parametric Equivalent
Parametric Equivalent

GD25LB256EYIGY | |
|---|---|
DigiKey Part Number | 1970-GD25LB256EYIGY-ND |
Manufacturer | |
Manufacturer Product Number | GD25LB256EYIGY |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | GD25LB256EYIGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 1.2ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | £1.65728 | £7,954.94 |
| Unit Price without VAT: | £1.65728 |
|---|---|
| Unit Price with VAT: | £1.98874 |



