
12.88730 | |
|---|---|
DigiKey Part Number | 4983-12.88730TR-ND - Tape & Reel (TR) 4983-12.88730CT-ND - Cut Tape (CT) 4983-12.88730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88730 |
Description | Crystal 26.0Mhz 12pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.35300 | £3.53 |
| 25 | £0.33360 | £8.34 |
| 50 | £0.31960 | £15.98 |
| 100 | £0.30640 | £30.64 |
| 250 | £0.28976 | £72.44 |
| 500 | £0.27778 | £138.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26627 | £266.27 |
| 2,000 | £0.25526 | £510.52 |
| 3,000 | £0.24903 | £747.09 |
| 5,000 | £0.24140 | £1,207.00 |
| 7,000 | £0.23651 | £1,655.57 |
| 10,000 | £0.23143 | £2,314.30 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

