40 MHz ±100ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88701

DigiKey Part Number
4983-12.88701TR-ND - Tape & Reel (TR)
4983-12.88701CT-ND - Cut Tape (CT)
4983-12.88701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88701
Description
Crystal 40.0Mhz 12pF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±100ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±100ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,180
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.45400£4.54
25£0.42960£10.74
50£0.41160£20.58
100£0.39470£39.47
250£0.37328£93.32
500£0.35784£178.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.34304£343.04
2,000£0.32885£657.70
3,000£0.32083£962.49
5,000£0.31101£1,555.05
7,000£0.30470£2,132.90
10,000£0.29816£2,981.60
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600