11.0592 MHz ±50ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88522

DigiKey Part Number
4983-12.88522TR-ND - Tape & Reel (TR)
4983-12.88522CT-ND - Cut Tape (CT)
4983-12.88522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88522
Description
Crystal 11.059200Mhz 12pF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±50ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
-20ppm, +30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.41200£4.12
25£0.38960£9.74
50£0.37340£18.67
100£0.35780£35.78
250£0.33836£84.59
500£0.32436£162.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.31095£310.95
2,000£0.29809£596.18
3,000£0.29082£872.46
5,000£0.28191£1,409.55
7,000£0.27619£1,933.33
10,000£0.27026£2,702.60
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400