24 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88508

DigiKey Part Number
4983-12.88508TR-ND - Tape & Reel (TR)
4983-12.88508CT-ND - Cut Tape (CT)
4983-12.88508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88508
Description
Crystal 24.0Mhz 12pF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,392
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.34900£3.49
25£0.33040£8.26
50£0.31680£15.84
100£0.30360£30.36
250£0.28708£71.77
500£0.27522£137.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.26383£263.83
2,000£0.25292£505.84
3,000£0.24675£740.25
5,000£0.23919£1,195.95
7,000£0.23434£1,640.38
10,000£0.22931£2,293.10
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000