New at DigiKey
Socket Contact 15-16 AWG Size 1.6mm Crimp, Solder Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100-16F-1S1615-CS

DigiKey Part Number
5902-1100-16F-1S1615-CS-ND
Manufacturer
Manufacturer Product Number
1100-16F-1S1615-CS
Description
PHV-1615F, FEMALE, 15-16 AWG, AG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 15-16 AWG Size 1.6mm Crimp, Solder Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GES High Voltage
Series
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
1.6mm
Wire Gauge or Range - AWG
15-16 AWG
Wire Gauge or Range - mm²
1.5 ~ 2.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp, Solder
Contact Material
Brass
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
Silver
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£2.67000£2.67
10£2.26800£22.68
100£1.92760£192.76
1,000£1.63860£1,638.60
Unit Price without VAT:£2.67000
Unit Price with VAT:£3.20400