2 Position Circular Connector Receptacle, Female Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Female Pins Crimp
1050-RP3-013-02N14-ST
1050-RP3-013-02N14-ST

1050-RP3-013-02N14-ST

DigiKey Part Number
5902-1050-RP3-013-02N14-ST-ND
Manufacturer
Manufacturer Product Number
1050-RP3-013-02N14-ST
Description
VPC2-RP, RECEPT., 13 KVDC, 2P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Crimp
Fastening Type
Snap In, Latch Holder
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Features
High Voltage Connector
Shielding
Current Rating (Amps)
13A
Voltage Rating
13000VDC
Cable Opening
0.157" (4.00mm)
Operating Temperature
-40°C ~ 150°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Medical, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£31.39000£31.39
10£26.68000£266.80
100£22.68100£2,268.10
Unit Price without VAT:£31.39000
Unit Price with VAT:£37.66800