
BG055-26A-1-0450-0530-0350-L-D | |
|---|---|
DigiKey Part Number | 2073-BG055-26A-1-0450-0530-0350-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BG055-26A-1-0450-0530-0350-L-D |
Description | 26W, 2.54MM PITCH PIN HDR, SIL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BG055-26A-1-0450-0530-0350-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.49668 | £1,490.04 |
| Unit Price without VAT: | £0.49668 |
|---|---|
| Unit Price with VAT: | £0.59602 |

