GCT Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,173 In Stock | 1 : £1.02000 Cut Tape (CT) 1,000 : £0.62400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Liquid Crystal Polymer (LCP) | Keying Slot, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
1,758 In Stock | 1 : £0.07000 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.118" (3.00mm) | 0.395" (10.03mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
3,133 In Stock | 1 : £0.13000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.433" (11.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
1,079 In Stock | 1 : £0.13000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | - | |||
4,182 In Stock | 1 : £0.14000 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.118" (3.00mm) | 0.395" (10.03mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
2,764 In Stock | 1 : £0.15000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
2,177 In Stock | 1 : £0.16000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.433" (11.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
1,898 In Stock | 1 : £0.17000 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.177" (4.50mm) | - | - | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
3,153 In Stock | 1 : £0.20000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
1,139 In Stock | 1 : £0.21000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.433" (11.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
1,736 In Stock | 1 : £0.24000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
2,229 In Stock | 1 : £0.25000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.079" (2.00mm) | 0.118" (3.00mm) | 0.276" (7.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
2,215 In Stock | 1 : £0.25000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.433" (11.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
1,735 In Stock | 1 : £0.27000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
1,723 In Stock | 1 : £0.28000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.433" (11.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
2,587 In Stock | 1 : £0.29000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
1,805 In Stock | 1 : £0.30000 Cut Tape (CT) 450 : £0.19220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.236" (6.00mm) | - | - | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
3,424 In Stock | 1 : £0.33000 Cut Tape (CT) 500 : £0.20828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.236" (6.00mm) | - | - | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
3,000 In Stock | 1 : £0.34000 Box | Box | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.079" (2.00mm) | 0.118" (3.00mm) | 0.244" (6.20mm) | 0.047" (1.20mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
1,767 In Stock | 1 : £0.35000 Box | Box | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.150" (3.81mm) | 0.118" (3.00mm) | 0.315" (8.00mm) | 0.047" (1.20mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
4,087 In Stock | 1 : £0.36000 Box | Box | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.079" (2.00mm) | 0.118" (3.00mm) | 0.244" (6.20mm) | 0.047" (1.20mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
2,893 In Stock | 1 : £0.38000 Box | Box | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.150" (3.81mm) | 0.118" (3.00mm) | 0.315" (8.00mm) | 0.047" (1.20mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
1,284 In Stock | 1 : £0.39000 Box | Box | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.118" (3.00mm) | 0.311" (7.90mm) | 0.055" (1.40mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
1,950 In Stock | 1 : £0.41000 Box | Box | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.079" (2.00mm) | 0.118" (3.00mm) | 0.236" (6.00mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC/DC | |||
3,238 In Stock | 1 : £0.44000 Box | Box | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.079" (2.00mm) | 0.118" (3.00mm) | 0.256" (6.50mm) | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - |