Connector Header Through Hole 16 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD120-16-A-0305-0229-L-B

DigiKey Part Number
2073-BD120-16-A-0305-0229-L-BTR-ND - Tape & Reel (TR)
2073-BD120-16-A-0305-0229-L-BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BD120-16-A-0305-0229-L-B
Description
HEADER DUAL 1.27MM VERT T-H 16PO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.120" (3.05mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Overall Contact Length
0.309" (7.86mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Keying Slot, Pick and Place
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 2 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.16000£1.16
10£0.98500£9.85
100£0.83660£83.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.71141£533.56
1,500£0.68811£1,032.16
Manufacturers Standard Package
Unit Price without VAT:£1.16000
Unit Price with VAT:£1.39200