
CD4148 | |
|---|---|
DigiKey Part Number | 6443-CD4148TR-ND - Tape & Reel (TR) |
Manufacturer | Garbo Microelectronics |
Manufacturer Product Number | CD4148 |
Description | DIODE STANDARD 75V 100MA CHIP12 |
Customer Reference | |
Detailed Description | Diode 75 V 100mA Surface Mount 1206 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Capacitance @ Vr, F | 0.4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -55°C ~ 150°C |

