1206 (3216 Metric) Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,984 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.06194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
42,435 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.09065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
44,781 In Stock | 1 : £0.51000 Cut Tape (CT) 3,000 : £0.10514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
225,625 In Stock | 1 : £0.07000 Cut Tape (CT) 10,000 : £0.00907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 150°C | ||
9,208 In Stock | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.08536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
14,087 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.08309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
13,699 In Stock | 1 : £0.40000 Cut Tape (CT) 3,000 : £0.07554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 480 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
10,547 In Stock | 1 : £0.44000 Cut Tape (CT) 3,000 : £0.09848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
1,153 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.13698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
13,814 In Stock | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.13303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | ||
180,000 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Standard | 75 V | 100mA | 1.25 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | - | 0.4pF @ 0V, 1MHz | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 150°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 75 V | 150mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard | 100 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 100 V | 3pF @ 0V, 100MHz | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C |