
LCW78_09-0.5 | |
|---|---|
DigiKey Part Number | 3182-LCW78_09-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCW78_09-0.5 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 14V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | LCW78_09-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 4.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.44000 | £8.44 |
| 5 | £8.12400 | £40.62 |
| 10 | £7.99300 | £79.93 |
| 42 | £7.72667 | £324.52 |
| 84 | £7.60107 | £638.49 |
| 126 | £7.52849 | £948.59 |
| 252 | £7.40591 | £1,866.29 |
| 504 | £7.28518 | £3,671.73 |
| Unit Price without VAT: | £8.44000 |
|---|---|
| Unit Price with VAT: | £10.12800 |

