
LCN78_03-0.5 | |
|---|---|
DigiKey Part Number | 3182-LCN78_03-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCN78_03-0.5 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LCN78_03-0.5 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Power (Watts) 1.65 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 3-SIP Module |
Voltage - Input (Max) 42V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.34000 | £5.34 |
| 5 | £5.13800 | £25.69 |
| 10 | £5.05500 | £50.55 |
| 42 | £4.88643 | £205.23 |
| 84 | £4.80726 | £403.81 |
| 126 | £4.76143 | £599.94 |
| 252 | £4.68389 | £1,180.34 |
| 504 | £4.60756 | £2,322.21 |
| Unit Price without VAT: | £5.34000 |
|---|---|
| Unit Price with VAT: | £6.40800 |

