
6S8W_1205S3RP | |
|---|---|
DigiKey Part Number | 3182-6S8W_1205S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 6S8W_1205S3RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.97000 | £14.97 |
| 5 | £14.10600 | £70.53 |
| 23 | £13.33652 | £306.74 |
| 46 | £13.00130 | £598.06 |
| 69 | £12.80899 | £883.82 |
| 115 | £12.57061 | £1,445.62 |
| 253 | £12.21138 | £3,089.48 |
| 506 | £11.90409 | £6,023.47 |
| Unit Price without VAT: | £14.97000 |
|---|---|
| Unit Price with VAT: | £17.96400 |

