
3T16WE_4812S1.5RP | |
|---|---|
DigiKey Part Number | 3182-3T16WE_4812S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 3T16WE_4812S1.5RP |
Description | DC-DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.50000 | £10.50 |
| 5 | £9.89400 | £49.47 |
| 20 | £9.40350 | £188.07 |
| 40 | £9.16725 | £366.69 |
| 60 | £9.03167 | £541.90 |
| 100 | £8.86360 | £886.36 |
| 260 | £8.55765 | £2,224.99 |
| 500 | £8.35434 | £4,177.17 |
| Unit Price without VAT: | £10.50000 |
|---|---|
| Unit Price with VAT: | £12.60000 |

