Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3T16WE_2403S1.5RP

DigiKey Part Number
3182-3T16WE_2403S1.5RP-ND
Manufacturer
Manufacturer Product Number
3T16WE_2403S1.5RP
Description
DC-DC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
700mA
Power (Watts)
2.31 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£10.50000£10.50
5£9.89400£49.47
20£9.40350£188.07
40£9.16725£366.69
60£9.03167£541.90
100£8.86360£886.36
260£8.55765£2,224.99
500£8.35434£4,177.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£10.50000
Unit Price with VAT:£12.60000