Parametric Equivalent

3S8W_0515S4RP | |
|---|---|
DigiKey Part Number | 3182-3S8W_0515S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W_0515S4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.50000 | £14.50 |
| 5 | £13.67000 | £68.35 |
| 23 | £12.92391 | £297.25 |
| 46 | £12.59891 | £579.55 |
| 69 | £12.41261 | £856.47 |
| 115 | £12.18157 | £1,400.88 |
| 253 | £11.83356 | £2,993.89 |
| 506 | £11.53573 | £5,837.08 |
| Unit Price without VAT: | £14.50000 |
|---|---|
| Unit Price with VAT: | £17.40000 |


