
3S7BE_1209D3U | |
|---|---|
DigiKey Part Number | 3182-3S7BE_1209D3U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7BE_1209D3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 167mA, 167mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7BE_1209D3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA, 167mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.21000 | £7.21 |
| 5 | £6.94200 | £34.71 |
| 10 | £6.83000 | £68.30 |
| 25 | £6.68360 | £167.09 |
| 50 | £6.57520 | £328.76 |
| 100 | £6.46830 | £646.83 |
| 250 | £6.32944 | £1,582.36 |
| 500 | £6.22628 | £3,113.14 |
| Unit Price without VAT: | £7.21000 |
|---|---|
| Unit Price with VAT: | £8.65200 |

