
20DMWE_2412S1.5 | |
|---|---|
DigiKey Part Number | 3182-20DMWE_2412S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 20DMWE_2412S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 1.667A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | £16.76211 | £318.48 |
| Unit Price without VAT: | £16.76211 |
|---|---|
| Unit Price with VAT: | £20.11453 |

