
20DMW_4805S1.5 | |
|---|---|
DigiKey Part Number | 3182-20DMW_4805S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 20DMW_4805S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.26000 | £34.26 |
| 5 | £32.29200 | £161.46 |
| 19 | £30.74632 | £584.18 |
| 38 | £29.97316 | £1,138.98 |
| 57 | £29.52947 | £1,683.18 |
| 114 | £28.78649 | £3,281.66 |
| Unit Price without VAT: | £34.26000 |
|---|---|
| Unit Price with VAT: | £41.11200 |

