
1T8CE_0505S1.5UP | |
|---|---|
DigiKey Part Number | 3182-1T8CE_0505S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 1T8CE_0505S1.5UP |
Description | DC-DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T8CE_0505S1.5UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 5 | £3.83600 | £19.18 |
| 10 | £3.77500 | £37.75 |
| 39 | £3.65590 | £142.58 |
| 78 | £3.59654 | £280.53 |
| 117 | £3.56231 | £416.79 |
| 273 | £3.49161 | £953.21 |
| 507 | £3.44075 | £1,744.46 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |

