
1T12A_0315D3U | |
|---|---|
DigiKey Part Number | 3182-1T12A_0315D3U-ND |
Manufacturer | |
Manufacturer Product Number | 1T12A_0315D3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1.02 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.31" W x 0.33" H (15.2mm x 8.0mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.02000 | £8.02 |
| 5 | £7.55600 | £37.78 |
| 10 | £7.36600 | £73.66 |
| 32 | £7.05750 | £225.84 |
| 64 | £6.88016 | £440.33 |
| 128 | £6.70703 | £858.50 |
| 256 | £6.53828 | £1,673.80 |
| 512 | £6.37375 | £3,263.36 |
| Unit Price without VAT: | £8.02000 |
|---|---|
| Unit Price with VAT: | £9.62400 |

