
1S7AE_0524S1RP | |
|---|---|
DigiKey Part Number | 3182-1S7AE_0524S1RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7AE_0524S1RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 41mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7AE_0524S1RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 41mA | |
Power (Watts) | 980 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.31000 | £2.31 |
| 5 | £2.22800 | £11.14 |
| 10 | £2.19100 | £21.91 |
| 26 | £2.14231 | £55.70 |
| 52 | £2.10750 | £109.59 |
| 104 | £2.07327 | £215.62 |
| 260 | £2.02885 | £527.50 |
| 520 | £1.99587 | £1,037.85 |
| Unit Price without VAT: | £2.31000 |
|---|---|
| Unit Price with VAT: | £2.77200 |

