
12DPW4_2405S1.5 | |
|---|---|
DigiKey Part Number | 3182-12DPW4_2405S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 12DPW4_2405S1.5 |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2.4A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.11000 | £21.11 |
| 5 | £20.33000 | £101.65 |
| 15 | £19.81067 | £297.16 |
| 30 | £19.48833 | £584.65 |
| 60 | £19.17117 | £1,150.27 |
| 105 | £18.91876 | £1,986.47 |
| 255 | £18.52471 | £4,723.80 |
| Unit Price without VAT: | £21.11000 |
|---|---|
| Unit Price with VAT: | £25.33200 |

