
10DPWE_2415S1.5 | |
|---|---|
DigiKey Part Number | 3182-10DPWE_2415S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DPWE_2415S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 667mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.72000 | £13.72 |
| 5 | £12.93800 | £64.69 |
| 15 | £12.42533 | £186.38 |
| 30 | £12.11233 | £363.37 |
| 60 | £11.80783 | £708.47 |
| 105 | £11.56733 | £1,214.57 |
| 255 | £11.19612 | £2,855.01 |
| 510 | £10.91439 | £5,566.34 |
| Unit Price without VAT: | £13.72000 |
|---|---|
| Unit Price with VAT: | £16.46400 |

