
S29AL016J70TFI010 | |
|---|---|
DigiKey Part Number | 2832-S29AL016J70TFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29AL016J70TFI010 |
Description | FLASH - NOR 16MBIT 1M X 16, 2M X |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit CFI 70 ns 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 16, 2M x 8 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | 70ns, 150µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP |

