FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 100-FBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC064GBB-E530

DigiKey Part Number
3052-FEMC064GBB-E530-ND
Manufacturer
Manufacturer Product Number
FEMC064GBB-E530
Description
IC FLSH 512GBIT EMMC 5.1 100FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 100-FBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
64G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-FBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£41.23000£41.23
10£38.09900£380.99
25£36.86600£921.65
50£35.94560£1,797.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£41.23000
Unit Price with VAT:£49.47600