
BMR4570004/022 | |
|---|---|
DigiKey Part Number | 2166-BMR4570004/022-ND |
Manufacturer | |
Manufacturer Product Number | BMR4570004/022 |
Description | DC DC CONVERTER 9V 180W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 22A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 22A | |
Power (Watts) | 264 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.2% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1 |

