Flex Power Modules DC DC Converters

Results: 528
Stocking Options
Environmental Options
Media
Exclude
528Results
Applied FiltersRemove All

Showing
of 528
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PKU4517VESI
DC DC CONVERTER 12V 50W
Flex Power Modules
1,462
In Stock
1 : £21.87000
Tray
Tray
Active
Isolated Module
1
18V
75V
12V
-
-
-
4.2A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
92.3%
-
-
Surface Mount
Sixteenth Brick
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
BMR-469
DC DC CONVERTER 0.6-5V 400W
Flex Power Modules
206
In Stock
1 : £28.93000
Cut Tape (CT)
220 : £25.46291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
7.5V
14V
0.6 ~ 5V
-
-
-
80A
400 W
-
ITE (Commercial)
Adjustable Output, PMBus™, Remote Sense
-40°C ~ 125°C (With Derating)
95.9%
-
-
Surface Mount
28-SMD Module
1.00" L x 0.50" W x 0.46" H (25.4mm x 12.7mm x 11.6mm)
-
-
CB, CSA, IEC, TUV, UL
62368-1
PKE3316HPI
DC DC CONVERTER 54V 25W
Flex Power Modules
1,070
In Stock
1 : £31.64000
Tray
Tray
Active
Isolated Module
1
9V
36V
54V
-
-
-
463mA
25 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 110°C (With Derating)
91%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKE3221-PI
DC DC CONVERTER 48V 30W
Flex Power Modules
813
In Stock
1 : £31.64000
Tray
Tray
Active
Isolated Module
1
9V
36V
48V
-
-
-
625mA
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 110°C (With Derating)
92%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKE5316ZPI
DC DC CONVERTER 24V 30W
Flex Power Modules
668
In Stock
1 : £31.64000
Tray
Tray
Active
Isolated Module
1
18V
75V
24V
-
-
-
1.25A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 115°C (With Derating)
92%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKE5311PI
DC DC CONVERTER 5V 30W
Flex Power Modules
491
In Stock
1 : £31.64000
Tray
Tray
Active
Isolated Module
1
18V
75V
5V
-
-
-
6A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 115°C (With Derating)
91%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKE3221-PI
DC DC CONVERTER 24V 30W
Flex Power Modules
388
In Stock
1 : £31.64000
Tray
Tray
Active
Isolated Module
1
9V
36V
24V
-
-
-
1.25A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 110°C (With Derating)
90%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKE5313PI
DC DC CONVERTER 12V 30W
Flex Power Modules
202
In Stock
1 : £31.85000
Tray
Tray
Active
Isolated Module
1
18V
75V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 115°C (With Derating)
91%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKU3510SPI
DC DC CONVERTER 24V 50W
Flex Power Modules
449
In Stock
1 : £39.95000
Tray
Tray
Active
Isolated Module
1
9V
36V
24V
-
-
-
2.1A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
91%
-
-
Through Hole
Sixteenth Brick
1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKU5513SPI
DC DC CONVERTER 12V 50W
Flex Power Modules
366
In Stock
1 : £39.95000
Tray
Tray
Active
Isolated Module
1
18V
75V
12V
-
-
-
4.2A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
90%
-
-
Through Hole
Sixteenth Brick
1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKU5511SPI
DC DC CONVERTER 5V 50W
Flex Power Modules
245
In Stock
1 : £39.95000
Tray
Tray
Active
Isolated Module
1
18V
75V
5V
-
-
-
10A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
90%
-
-
Through Hole
Sixteenth Brick
1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKE_8000A_Series
DC DC CONVERTER 5V 40W
Flex Power Modules
134
In Stock
1 : £45.22000
Tray
Tray
Active
Isolated Module
1
9V
75V
5V
-
-
-
8A
40 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 115°C (With Derating)
88%
-
-
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.9mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKB4313DAPIHS
DC DC CONVERTER 12V 390W
Flex Power Modules
99
In Stock
1 : £49.98000
Tray
Tray
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
-
32.5A
390 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off
-40°C ~ 125°C (With Derating)
95.6%
-
-
Through Hole
Eighth Brick
2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm)
Eighth Brick
Enable, Active High
CB, CSA, IEC, TUV, UL
62368-1
PKJ-4716H
DC DC CONVERTER 28V 700W
Flex Power Modules
88
In Stock
1 : £64.53000
Tray
Tray
Active
Isolated Module
1
36V
75V
28V
-
-
-
25A
700 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
96.5%
-
-
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKJ-4716H
DC DC CONVERTER 50V 700W
Flex Power Modules
93
In Stock
1 : £67.76000
Tray
Tray
Active
Isolated Module
1
36V
75V
50V
-
-
-
14A
700 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
96.6%
-
-
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PUBxx05S1Mseries
DC DC CONVERTER 5V 1W
Flex Power Modules
7,740
In Stock
1 : £2.92000
Cut Tape (CT)
500 : £2.52116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 110°C (With Derating)
76%
-
-
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.44" W x 0.26" H (12.8mm x 11.2mm x 6.6mm)
-
-
cURus, IEC, UL
62368-1
PMU_Series
DC DC CONVERTER 0.6-5.5V 44W
Flex Power Modules
491
In Stock
1 : £3.92000
Cut Tape (CT)
150 : £3.48713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
17V
0.6 ~ 5.5V
-
-
-
8A
44 W
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
88.2%
-
-
Surface Mount
24-SMD Module
0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm)
-
Enable, Active High
CB, CSA, IEC, TUV, UL
62368-1
PMU8318
DC DC CONVERTER 0.6-5.5V 33W
Flex Power Modules
1,370
In Stock
1 : £4.13000
Cut Tape (CT)
150 : £3.66987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
17V
0.6 ~ 5.5V
-
-
-
6A
33 W
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C
92.8%
-
-
Surface Mount
24-SMD Module
0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm)
-
-
CB, CSA, IEC, TUV, UL
62368-1
PNA2405S3S
9-36VIN; 0.9-5.5VOUT; 6A; NON-IS
Flex Power Modules
3,572
In Stock
1 : £6.27000
Cut Tape (CT)
400 : £5.43953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
9V
36V
0.9 ~ 5.5V
-
-
-
6A
33 W
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
-40°C ~ 125°C (With Derating)
95.7%
-
-
Surface Mount
17-SMD Module
0.51" L x 0.49" W x 0.25" H (13.0mm x 12.4mm x 6.3mm)
-
Enable, Active High
cURus, UL
62368-1
PUC1515150D2BG
18V -5V DC/DC CONVERTERS ISOLATE
Flex Power Modules
336
In Stock
1 : £7.18000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
18V
-5V
-
-
90mA, 90mA
2.07 W
6.2 kV
ITE (Commercial)
-
-40°C ~ 100°C
78%
-
-
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
cURus, UL
60950-1; 62368-1
PUC1515150D2BG
18V -5V DC/DC CONVERTERS ISOLATE
Flex Power Modules
176
In Stock
1 : £7.18000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
18V
-5V
-
-
90mA, 90mA
2.07 W
6.2 kV
ITE (Commercial)
-
-40°C ~ 100°C
79%
-
-
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
cURus, UL
60950-1; 62368-1
BMR-461300
DC DC CONVERTER 0.6-1.8V 32W
Flex Power Modules
455
In Stock
1 : £12.71000
Cut Tape (CT)
280 : £11.12668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 1.8V
-
-
-
18A
32 W
-
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 120°C (With Derating)
91.6%
-
-
Surface Mount
32-BLGA Module
0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
BMR-461300
DC DC CONVERTER 0.6-1.8V 32W
Flex Power Modules
895
In Stock
1 : £13.34000
Cut Tape (CT)
280 : £11.68100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 1.8V
-
-
-
18A
32 W
-
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 120°C (With Derating)
91.6%
-
-
Surface Mount
32-BLGA Module
0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKU4611ASI
DC DC CONVERTER 5V 60W
Flex Power Modules
362
In Stock
1 : £15.73000
Cut Tape (CT)
100 : £14.11130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
36V
60V
5V
-
-
-
12A
60 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C (With Derating)
94%
-
-
Surface Mount
Sixteenth Brick
1.30" L x 0.90" W x 0.33" H (33.0mm x 22.9mm x 8.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKE3225PI
DC DC CONVERTER 5V 15W
Flex Power Modules
215
In Stock
1 : £20.24000
Tray
Tray
Active
Isolated Module
1
18V
75V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 110°C (With Derating)
89%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
Showing
of 528

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.