
PUN-H-16X2,5-NT-100 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-16X2,5-NT-100-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-16X2,5-NT-100 |
Description | PLASTIC TUBING 100 METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tubing Natural Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Festo Corporation | Material Thermoplastic Polyurethane (TPE-U) |
Series | Operating Pressure 102 PSI (7 bar) |
Packaging Bulk | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air, Water |
Type Tubing | Bend Radius (Flow) 3.465" (88.00mm) |
Outer Diameter 0.630" (16.00mm) | Minimum Bend Radius 1.496" (38.00mm) |
Inner Diameter 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.11000 | £5.11 |
| Unit Price without VAT: | £5.11000 |
|---|---|
| Unit Price with VAT: | £6.13200 |

