New at DigiKey
Image for PUN-H-10X1,5-SW-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUN-H-10X1,5-SW-25

DigiKey Part Number
2171-PUN-H-10X1,5-SW-25-ND
Manufacturer
Manufacturer Product Number
PUN-H-10X1,5-SW-25
Description
PLASTIC TUBING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tubing Black Thermoplastic Polyurethane (TPE-U)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Tubing
Outer Diameter
0.394" (10.00mm)
Inner Diameter
-
Color
Black
Material
Thermoplastic Polyurethane (TPE-U)
Length
-
Features
-
Operating Pressure
-14 ~ 87PSI (-1 ~ 6 bar)
Operating Temperature
-35°C ~ 60°C
Fluid Type
Compressed Air
Bend Radius (Flow)
2.047" (52.00mm)
Fluid Temperature
-
Burst Pressure
-
Minimum Bend Radius
1.102" (28.00mm)
Wall Thickness
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£2.82320£70.58
Manufacturers Standard Package
Unit Price without VAT:£2.82320
Unit Price with VAT:£3.38784